Part Details for VB01581560635TF by Radiall
Overview of VB01581560635TF by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB01581560635TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-VB01581560635TF-ND
|
DigiKey | CBL ASSY 2.4MM JACK TO JACK 25" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,840.5500 | Buy Now |
DISTI #
VB01581560635TF
|
Avnet Americas | Cable Assembly VNA 0.635m NMD Receptacle to Receptacle - Bulk (Alt: VB01581560635TF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3,579.4220 / $4,720.3740 | Buy Now |
DISTI #
501-VB01581560635TF
|
Mouser Electronics | RF Cable Assemblies VNA cbl 2.4mm NMD F to 2.4mm F 25 RoHS: Compliant | 0 |
|
$3,522.4000 | Order Now |
DISTI #
VB01581560635TF
|
Avnet Americas | Cable Assembly VNA 0.635m NMD Receptacle to Receptacle - Bulk (Alt: VB01581560635TF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3,579.4220 / $4,720.3740 | Buy Now |
DISTI #
VB01581560635TF
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$3,333.5100 / $3,419.1300 | Buy Now |