Part Details for VBA-1002 by TE Connectivity
Overview of VBA-1002 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for VBA-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8412
|
Newark | Vba-1002=Vba |Potter&brumfield Te Connectivity VBA-1002 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VBA-1002
VBA-1002 CAD Models
VBA-1002 Part Data Attributes
|
VBA-1002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VBA-1002
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.151A (COIL), 12VDC (COIL), 1810mW (COIL), 40A (CONTACT), ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 25.7 mm | |
Body Height | 48.6 mm | |
Body Length or Diameter | 51.4 mm | |
Coil Current(DC)-Max | 0.151 A | |
Coil Power | 1810 mW | |
Coil Resistance | 79.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact/Output Supply Type | AC/DC | |
Physical Dimension | 51.4mm X 25.7mm X 48.6mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF |