Part Details for VBC7-30-01-01 by ABB Low Voltage Products and Systems
Overview of VBC7-30-01-01 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBC7-30-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y4790
|
Newark | 3P Mini Contr,24Vdc,1Nc |Abb VBC7-30-01-01 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.5700 / $156.5500 | Buy Now |
DISTI #
71167636
|
RS | Miniature Contactor, 24VDC, 3 Pole, 1NC, 16A, Main Circuit 600V | ABB VBC7-30-01-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$176.5100 / $196.1300 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant | 0 |
|
$119.9100 / $150.4700 | Buy Now |