Part Details for VBC7-30-01-P01 by ABB Low Voltage Products and Systems
Overview of VBC7-30-01-P01 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBC7-30-01-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y4788
|
Newark | Mi.ctr,9.6A,24Vdc,2Nc, pcb |Abb VBC7-30-01-P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.5700 / $180.3600 | Buy Now |
DISTI #
71167616
|
RS | MI.CTR 9.6A 24VDC 2NC PCB | ABB VBC7-30-01-P01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.5300 / $145.6600 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE RoHS: Compliant | 0 |
|
$119.9100 / $150.4700 | Buy Now |