Part Details for VBD1SW0B-AZD00-0 by Carling Technologies
Overview of VBD1SW0B-AZD00-0 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBD1SW0B-AZD00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VBD1SW0B-AZD00-0-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3420 | Buy Now |
DISTI #
691-RCV-37133956
|
Mouser Electronics | Rocker Switches VBD1SW0B-AZD00-0 | 0 |
|
$15.1800 / $20.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8400 / $15.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8400 / $15.9700 | Buy Now |