Part Details for VBE60-06A by IXYS Corporation
Results Overview of VBE60-06A by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VBE60-06A Information
VBE60-06A by IXYS Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VBE60-06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6721
|
Newark | Bridge Rectifier, 600V, 60A, Sot-227B Rohs Compliant: Yes |Ixys Semiconductor VBE60-06A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$22.4300 / $30.5700 | Buy Now |
DISTI #
VBE60-06A
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 60A, Ifsm: 250A Min Qty: 1 | 0 |
|
$24.6000 / $28.8400 | RFQ |
Part Details for VBE60-06A
VBE60-06A CAD Models
VBE60-06A Part Data Attributes
|
VBE60-06A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBE60-06A
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 60A, 600V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for VBE60-06A
This table gives cross-reference parts and alternative options found for VBE60-06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBE60-06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y2160Z1N1 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 600V V(RRM), Silicon, | VBE60-06A vs Y2160Z1N1 |
VBE60-06A | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 60A, 600V V(RRM), Silicon, MINIBLOC-4 | VBE60-06A vs VBE60-06A |