Part Details for VBM-360-24 by CUI Inc
Overview of VBM-360-24 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBM-360-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4692
|
Newark | Ac-360W 24Vsingle Output U-Frame |Cui VBM-360-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0500 / $328.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Baseplate-Cooled - Open Frame - 24V@14.8 A - 355W RoHS: Compliant |
47 Partner Stock |
|
$181.5200 / $210.9200 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Baseplate-Cooled - Open Frame - 24V@14.8 A - 355W RoHS: Compliant |
47 Partner Stock |
|
$181.5200 / $210.9200 | Buy Now |
Part Details for VBM-360-24
VBM-360-24 CAD Models
VBM-360-24 Part Data Attributes
|
VBM-360-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBM-360-24
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 14.8 A, 355 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 240 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 14.8 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 355 W | |
Width | 76.2 mm |