Part Details for VBS10-2031 by Cinch Connectivity Solutions
Overview of VBS10-2031 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for VBS10-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2111-VBS10-2031-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$4.3410 / $7.4400 | Buy Now |
DISTI #
530-VBS10-2031
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Clamp Plug RG59/62 RoHS: Compliant | 0 |
|
$4.3400 / $5.2700 | Order Now |
Part Details for VBS10-2031
VBS10-2031 CAD Models
VBS10-2031 Part Data Attributes
|
VBS10-2031
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
VBS10-2031
Cinch Connectivity Solutions
RF BNC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF BNC CONNECTOR |