There are no models available for this part yet.
Overview of VBS10-2071 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2071A-E | Analog Devices | LTC2372-16 Demo Board - 16-Bit | |
DC2071A-C | Analog Devices | LTC2374-16 Demo Board - 16-Bit | |
DC2071A-B | Analog Devices | LTC2372-18 Demo Board - 18-Bit |
Price & Stock for VBS10-2071 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2111-VBS10-2071-ND
|
DigiKey | CONN BNC PLUG STR 50OHM SOLDER Min Qty: 400 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5844 | Buy Now | |
DISTI #
538-VBS10-2071
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Clamp Plug RG174/188/316 | 0 |
|
$3.4900 / $4.0900 | Order Now |
CAD Models for VBS10-2071 by Cinch Connectivity Solutions
Part Data Attributes for VBS10-2071 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
INSERTION LOSS MAX AT 3 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP CLAMP
|
VSWR
|
1.3
|