Part Details for VBT1-S24-S15-SMT-TR by CUI Inc
Overview of VBT1-S24-S15-SMT-TR by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for VBT1-S24-S15-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4695
|
Newark | Dc-Dc Isolated 1W 15Vdc 67Ma Single Output Smt Tr |Cui VBT1-S24-S15-SMT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $12.9500 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Unregulated Output, 1K Vdc Isolation - 15 Vdc, 0.067 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
489 Partner Stock |
|
$8.1300 / $31.5300 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single Unregulated Output, 1K Vdc Isolation - 15 Vdc, 0.067 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
489 Partner Stock |
|
$8.1300 / $31.5300 | Buy Now |
Part Details for VBT1-S24-S15-SMT-TR
VBT1-S24-S15-SMT-TR CAD Models
VBT1-S24-S15-SMT-TR Part Data Attributes
|
VBT1-S24-S15-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBT1-S24-S15-SMT-TR
CUI Inc
IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8, Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 12.7 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |