Part Details for VC-172-8 BLACK by Caplugs
Overview of VC-172-8 BLACK by Caplugs
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for VC-172-8 BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 723 |
|
Buy Now | ||
DISTI #
66755958
|
Verical | VC-172-8 BLACK Min Qty: 56 Package Multiple: 1 | Americas - 300 |
|
$0.9782 / $1.2716 | Buy Now |
DISTI #
66760119
|
Verical | VC-172-8 BLACK Min Qty: 56 Package Multiple: 1 | Americas - 200 |
|
$0.9782 / $1.2716 | Buy Now |
DISTI #
66761867
|
Verical | VC-172-8 BLACK Min Qty: 56 Package Multiple: 1 | Americas - 171 |
|
$0.9782 / $1.2716 | Buy Now |