Part Details for VC-218-16 RED by Caplugs
Overview of VC-218-16 RED by Caplugs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for VC-218-16 RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VC-218-16RD
|
Mouser Electronics | Conduit Fittings & Accessories VC-218-16 PVCRED312 RoHS: Compliant | 0 |
|
$0.0650 / $0.0820 | Order Now |
|
Bisco Industries | 3800 |
|
Buy Now | ||
DISTI #
66770694
|
Verical | VC-218-16 RED Min Qty: 77 Package Multiple: 1 | Americas - 3800 |
|
$0.3213 / $0.9177 | Buy Now |