Part Details for VC-EMV-KV-PG21( 9-13/12) by Phoenix Contact
Overview of VC-EMV-KV-PG21( 9-13/12) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for VC-EMV-KV-PG21( 9-13/12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMC half screw connection Pg21 - for metal housings of sizes 2-4 - consisting of rubber seal - iris spring - cone disks and pressure screw - for size 1 housings - cable shielding range [mm] 7.5-12 - cable [mm] 9-13 RoHS: Compliant | 0 |
|
$44.3800 / $56.3700 | Buy Now |
|
Master Electronics | EMC half screw connection Pg21 - for metal housings of sizes 2-4 - consisting of rubber seal - iris spring - cone disks and pressure screw - for size 1 housings - cable shielding range [mm] 7.5-12 - cable [mm] 9-13 RoHS: Compliant | 0 |
|
$44.3800 / $56.3700 | Buy Now |