Part Details for VC-M-KV-PG16 1X3/1X8 by Phoenix Contact
Overview of VC-M-KV-PG16 1X3/1X8 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86108126D1HR | Amphenol Communications Solutions | 2.0pitch BMI 1X8 Right Angle FAN connector | |
78554-203HTLF | Amphenol Communications Solutions | 78554-203HTLF-BS SR RA HDR RET 1X3 | |
RJMG21BKL00P16R | Amphenol Communications Solutions | RJMG 1x3 1000 base-T, with led |
Price & Stock for VC-M-KV-PG16 1X3/1X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 3 mm/1 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG16..... RoHS: Compliant |
5 In Stock |
|
$12.4200 / $23.5100 | Buy Now |
|
Master Electronics | Multiple screw connection Pg16 - made of metal - consisting of rubber seal with several holes (1 x 3 mm/1 x 8 mm) and a pressure screw - for cable screw connection support VC-M-KV-PG16..... RoHS: Compliant |
5 In Stock |
|
$12.4200 / $23.5100 | Buy Now |
Part Details for VC-M-KV-PG16 1X3/1X8
VC-M-KV-PG16 1X3/1X8 CAD Models
VC-M-KV-PG16 1X3/1X8 Part Data Attributes
|
VC-M-KV-PG16 1X3/1X8
Phoenix Contact
Buy Now
|
Compare Parts:
VC-M-KV-PG16 1X3/1X8
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |