Part Details for VC.192/40 P-M8X16 by Elesa+Ganter
Overview of VC.192/40 P-M8X16 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/40 P-M8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/40P-M8X16
|
TME | Knob, Ø: 40mm, Ext.thread: M8, 16mm, H: 27mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$2.9500 / $4.1400 | RFQ |