Part Details for VC.192/40 S-M8 by Elesa+Ganter
Overview of VC.192/40 S-M8 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/40 S-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/40S-M8
|
TME | Knob, Ø: 40mm, Int.thread: M8, 13mm, H: 27mm, duroplast PF, -20÷110°C Min Qty: 1 | 0 |
|
$7.6600 / $10.4500 | RFQ |