Part Details for VC.192/50 B-8 by Elesa+Ganter
Overview of VC.192/50 B-8 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/50 B-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/50B-8
|
TME | Knob, Ø: 50mm, H: 33mm, duroplast PF, Ømount.hole: 8mm, VC.192-B Min Qty: 1 | 0 |
|
$4.9500 / $6.9100 | RFQ |