Part Details for VC.192/50 P-M8X40 by Elesa+Ganter
Overview of VC.192/50 P-M8X40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/50 P-M8X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/50P-M8X40
|
TME | Knob, Ø: 50mm, Ext.thread: M8, 40mm, H: 33mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$3.7800 / $5.4000 | RFQ |