Part Details for VC.192/60 S-P-M12X30 by Elesa+Ganter
Overview of VC.192/60 S-P-M12X30 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC.192/60 S-P-M12X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC.192/60SP-M12X30
|
TME | Knob, Ø: 60mm, Ext.thread: M12, 30mm, H: 37mm, duroplast PF, VC.192-P Min Qty: 1 | 0 |
|
$10.1800 / $13.9800 | RFQ |