Part Details for VC0200510000G by Anytek Technology Corporation Ltd
Overview of VC0200510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC0200510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3948-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
56 In Stock |
|
$0.3318 / $1.2500 | Buy Now |
DISTI #
72328047
|
RS | VC-7.62-2GreeROHVerticaContacwitbrighTiplateNL6,MARK | Amphenol - Anytek VC0200510000G RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 | RFQ |
DISTI #
ANYVC0200510000G
|
Heilind Electronics | VC-7.62-2P GREEN ROHS VERTICA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3324 / $0.4864 | Buy Now |
DISTI #
ANYVC0200510000G
|
Interstate Connecting Components | VC-7.62-2P GREEN ROHS VERTICA | 0 |
|
Buy Now |