There are no models available for this part yet.
Overview of VC0300510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC0300510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-3949-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1788 In Stock |
|
$0.4858 / $1.4200 | Buy Now | |
DISTI #
72328049
|
RS | VC-7.62-3GreeROHVerticaContacwitbrighTiplateNL6,MARK | Amphenol - Anytek VC0300510000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ | |
DISTI #
ANYVC0300510000G
|
Heilind Electronics | VC-7.62-3P GREEN ROHS VERTICA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4846 / $0.7286 | Buy Now | ||
DISTI #
ANYVC0300510000G
|
Interstate Connecting Components | VC-7.62-3P GREEN ROHS VERTICA | 0 |
|
Buy Now |