Part Details for VC0401500000G by Amphenol Corporation
Overview of VC0401500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC0401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC0401500000G
|
Avnet Americas | Terminal Block, Header, 7.62 mm, 4 Ways, 32 A, 300 V, Through Hole Right Angle - Bulk (Alt: VC0401500000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Bulk | 0 |
|
$0.8007 / $0.9519 | Buy Now |
DISTI #
649-2020619M041A01LF
|
Mouser Electronics | Pluggable Terminal Blocks VC-7.62-4P Green (RAL6018/T)ROHS Right angle , Contact with bright Tin plated PBT @ MARK with flange RoHS: Compliant | 622 |
|
$0.8760 / $2.1100 | Buy Now |
DISTI #
VC0401500000G
|
Avnet Asia | BENVC0401500000G (Alt: VC0401500000G) Min Qty: 2520 Package Multiple: 210 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VC0401500000G
VC0401500000G CAD Models
VC0401500000G Part Data Attributes
|
VC0401500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VC0401500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |