Part Details for VC0401510000G by Anytek Technology Corporation Ltd
Overview of VC0401510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC0401510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4141-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 7.62MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9313 | Buy Now |
DISTI #
ANYVC0401510000G
|
Heilind Electronics | VC-7.62-4P GREEN RAL6018TROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8480 / $1.7760 | Buy Now |
DISTI #
ANYVC0401510000G
|
Interstate Connecting Components | VC-7.62-4P GREEN RAL6018TROHS | 0 |
|
Buy Now |