-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1067
|
Newark | Connector Housing, For Use With:Carling V Series Contura Ii Sealed Rocker Switch, Product Range:V Series, Accessory Type:10 Terminal Connector Rohs Compliant: Yes |Carling Technologies VC1-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3434 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
432-1102-ND
|
DigiKey | CONNECTOR 10 TERMNL FOR CONTURA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3030 In Stock |
|
$1.1423 / $1.5800 | Buy Now |
DISTI #
691-VC1-01
|
Mouser Electronics | Switch Hardware 10 TERM CONNECTOR RoHS: Compliant | 10270 |
|
$0.7850 / $1.3300 | Buy Now |
DISTI #
70131629
|
RS | Accesory, VP Connector Rocker Switch Connector For Use With Raised Bezel Only | Carling Technologies VC1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1501 |
|
$1.0600 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Switch Access Rocker Switch Connector Automotive |
35588 In Stock |
|
$0.7960 / $1.5180 | Buy Now |
|
Quest Components | 16 |
|
$1.1200 / $2.2400 | Buy Now | |
|
Quest Components | 11 |
|
$1.1200 / $2.2400 | Buy Now | |
DISTI #
VC1-01
|
TTI | Switch Hardware 10 TERM CONNECTOR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 101898 In Stock |
|
$0.8000 / $1.0200 | Buy Now |
|
Master Electronics | Switch Access Rocker Switch Connector Automotive |
35588 In Stock |
|
$0.7960 / $1.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy