Part Details for VC1200510000G by Anytek Technology Corporation Ltd
Overview of VC1200510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1200510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC1200510000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 1984 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9472 | Buy Now |
DISTI #
72328067
|
RS | VC-7.62-12GreeROHVerticaContacwitbrighTiplateNL6,MARK | Amphenol - Anytek VC1200510000G RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 | RFQ |
DISTI #
ANYVC1200510000G
|
Heilind Electronics | VC-7.62-12P GREEN ROHS VERTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $5.0400 | Buy Now |
DISTI #
ANYVC1200510000G
|
Interstate Connecting Components | VC-7.62-12P GREEN ROHS VERTIC | 0 |
|
Buy Now |