Part Details for VC1500500000G by Anytek Technology Corporation Ltd
Overview of VC1500500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC1500500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC1500500000G-ND
|
DigiKey | TERM BLOCK HDR 15POS 7.62MM Min Qty: 1992 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2584 | Buy Now |
DISTI #
72328072
|
RS | VC-7.62-15GreeROHContacwitbrighTiplateNL6,MARK | Amphenol - Anytek VC1500500000G RoHS: Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 | RFQ |
DISTI #
ANYVC1500500000G
|
Heilind Electronics | VC-7.62-15P GREEN ROHS CONTAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.1400 / $5.8500 | Buy Now | |
DISTI #
ANYVC1500500000G
|
Interstate Connecting Components | VC-7.62-15P GREEN ROHS CONTAC | 0 |
|
Buy Now |