Part Details for VC171604X by nVent Hoffman
Overview of VC171604X by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC171604X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C6675
|
Newark | 115V 50/60Hz 440W 1700Btu Rohs Compliant: Yes |Nvent Hoffman VC171604X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,303.0900 / $3,642.6600 | Buy Now |
DISTI #
70313339
|
RS | 115V,50/60Hz,440W,1700BTU , 1500 BTU/HR, SS Type 304 | nVent HOFFMAN Cooling VC171604X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,495.1300 / $3,679.0900 | RFQ |