There are no models available for this part yet.
Overview of VC20-1A-AC240V-N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC20T245DGG | Texas Instruments | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 | |
SN74AVC20T245DGGR | Texas Instruments | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 | |
SN74AVC20T245DGVR | Texas Instruments | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 |
Price & Stock for VC20-1A-AC240V-N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13P9850
|
Newark | 1A |Panasonic VC20-1A-AC240V-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
VC20-1A-AC240V-N
|
Relay Specialties | Power Relays, 240 VAC, 20 A1A SPST-NOQuick Connect - 0.250" (6.3mm) Min Qty: 1 | 46 |
|
$26.7900 | Buy Now |
CAD Models for VC20-1A-AC240V-N by Panasonic Electronic Components
Part Data Attributes for VC20-1A-AC240V-N by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
COIL OPERATING VOLTAGE (AC): 192 V, COIL RELEASE VOLTAGE (AC): 48 V
|
Body Breadth
|
34 mm
|
Body Height
|
56 mm
|
Body Length or Diameter
|
54.5 mm
|
Coil Current(AC)-Max
|
0.027 A
|
Coil Power
|
6400 mW
|
Coil Voltage(AC)-Max
|
240 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
20A@300VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Voltage(AC)-Max
|
300 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
300000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
30 ms
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
54.5mm X 34mm X 56mm
|
Reference Standard
|
CSA; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
30 ms
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|