-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA8500IRGCT-ND
|
DigiKey | IC VARIABLE GAIN 8 CIRC 64VQFN Min Qty: 7 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6066 In Stock |
|
$46.9800 | Buy Now |
DISTI #
296-23338-1-ND
|
DigiKey | IC VARIABLE GAIN 8 CIRC 64VQFN Min Qty: 7 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.3478 | Buy Now |
DISTI #
595-VCA8500IRGCT
|
Mouser Electronics | Special Purpose Amplifiers 8Ch Ultra-Low Pwr Variable Gain Amp RoHS: Compliant | 0 |
|
$44.3400 | Order Now |
|
Quest Components | 15 |
|
$66.3578 / $78.0680 | Buy Now | |
|
Rochester Electronics | VCA8500 8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp RoHS: Compliant Status: Active Min Qty: 1 | 6066 |
|
$40.3200 / $47.4300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 55MHZ 64VQFN | 11550 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VGA 55MHZ 64VQFN | 20000 |
|
RFQ | |
|
Perfect Parts Corporation | 2332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA8500IRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA8500IRGCT
Texas Instruments
8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, GREEN, PLASTIC, VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATES WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for VCA8500IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA8500IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA8500IRGCR | 8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp 64-VQFN -40 to 85 | Texas Instruments | VCA8500IRGCT vs VCA8500IRGCR |
VCA8500IRGCTG4 | 8-Channel, Ultra-Low Power Variable Gain Amplifier With Low-Noise Pre-Amp 64-VQFN -40 to 85 | Texas Instruments | VCA8500IRGCT vs VCA8500IRGCTG4 |