Part Details for VCAS060326A580TP by Kyocera AVX Components
Overview of VCAS060326A580TP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060326A580TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0051
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS060326A580TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
478-VCAS060326A580TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
VCAS060326A580TP
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS060326A580TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2673 | Buy Now |
DISTI #
581-VCAS060326A580TP
|
Mouser Electronics | Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V RoHS: Compliant | 0 |
|
$0.0930 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0986 | Buy Now |
DISTI #
VCAS060326A580TP
|
TTI | Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0940 | Buy Now |
DISTI #
VCAS060326A580TP
|
Avnet Abacus | (Alt: VCAS060326A580TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS060326A580TP
VCAS060326A580TP CAD Models
VCAS060326A580TP Part Data Attributes
|
VCAS060326A580TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060326A580TP
Kyocera AVX Components
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |