Part Details for VCB-HD2L-010 by Black Box Corporation
Overview of VCB-HD2L-010 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCB-HD2L-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6725
|
Newark | 10Ft Hi-Speed Hdmi Cable Ethernet Grip Cnctr Hdmi 2.0 4K 60Hz Uhd |Black Box VCB-HD2L-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $24.6300 | Buy Now |
|
NAC | PREMIUM HIGH SPEED HDMI CABLE W/ETHERNET, LATCHING, 10FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 10FT HI-SPEED HDMI CABL ENET GRIP CNCTR HDMI 2.0 4K 60HZ UHD | 0 |
|
$34.9900 | Buy Now |