Part Details for VCCM600M-DCCB-DK000 by Vox Power Ltd
Overview of VCCM600M-DCCB-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DK0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RTKA279972DK0000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RTKA489206DK0000BU | Renesas Electronics Corporation | 16-Cell Battery Front End Evaluation Kit |
Price & Stock for VCCM600M-DCCB-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-VCCM600M-DCCB-DK000-ND
|
DigiKey | AC/DC CNVRTR 48V 2X24V 12V 600W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$516.6753 | Buy Now |