Part Details for VCCS300M-12 by Vox Power Ltd
Overview of VCCS300M-12 by Vox Power Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCCS300M-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-VCCS300M-12-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 26 Weeks Container: Box |
393 In Stock |
|
$121.7100 | Buy Now |
DISTI #
98-VCCS300M-12
|
Mouser Electronics | Switching Power Supplies 300W 12V Medical Conduction Cooled PSU 2 x 4 RoHS: Compliant | 96 |
|
$140.1200 / $159.8100 | Buy Now |
DISTI #
000000000006184582
|
Sager | Switching Power Supplies 300W 12V Medical Conduction Cooled PSU 2 x 4 Min Qty: 1 | 24 |
|
$130.2800 / $142.3100 | Buy Now |