Part Details for VCDB15-D12-S5 by CUI Inc
Overview of VCDB15-D12-S5 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCDB15-D12-S5
VCDB15-D12-S5 CAD Models
VCDB15-D12-S5 Part Data Attributes
|
VCDB15-D12-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCDB15-D12-S5
CUI Inc
15W, 5V, 3000mA, single output, isolated DC-DC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |