Part Details for VCE20US15 by XP Power
Overview of VCE20US15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCE20US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9113
|
Newark | Power Supply, Ac-Dc, 15V, 1.33A Rohs Compliant: Yes |Xp Power VCE20US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9200 / $24.3100 | Buy Now |
DISTI #
1470-VCE20US15-ND
|
DigiKey | AC/DC CONVERTER 15V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3701 / $18.3000 | Buy Now |
DISTI #
209-VCE20US15
|
Mouser Electronics | Switching Power Supplies AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD RoHS: Compliant | 0 |
|
$15.3700 / $18.3000 | Order Now |
DISTI #
71886805
|
RS | Power Supply, AC-DC, PCB Mount, Encapsulated,20W,15V@1.33A, 85-305V In, VCE20 Serie | XP Power VCE20US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2500 / $22.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476721
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$30.4500 | Buy Now |
DISTI #
VCE20US15
|
TME | Converter: AC/DC, 20W, 85÷264VAC, 15VDC, Iout: 1.33A, OUT: 1, 85%, PCB Min Qty: 1 | 6 |
|
$16.4000 / $21.7100 | Buy Now |
DISTI #
VCE20US15
|
Avnet Abacus | AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD (Alt: VCE20US15) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCE20US15
VCE20US15 CAD Models
VCE20US15 Part Data Attributes
|
VCE20US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE20US15
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |