Part Details for VCE20US24 by XP Power
Overview of VCE20US24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCE20US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4576
|
Newark | Power Supply, Ac-Dc, 24V, 0.83A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VCE20US24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$15.3700 / $18.3000 | Buy Now |
DISTI #
1470-VCE20US24-ND
|
DigiKey | AC/DC CONVERTER 24V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
12 In Stock |
|
$15.3701 / $18.3000 | Buy Now |
DISTI #
209-VCE20US24
|
Mouser Electronics | Switching Power Supplies AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD RoHS: Compliant | 19 |
|
$15.3700 / $18.3000 | Buy Now |
DISTI #
71886806
|
RS | Power Supply, AC-DC, PCB Mount, Encapsulated,20W,24V@0.83A, 85-305V In, VCE20 Serie | XP Power VCE20US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6 |
|
$22.8800 | Buy Now |
DISTI #
VCE20US24
|
TME | Converter: AC/DC, 20W, 85÷264VAC, 24VDC, Iout: 830mA, OUT: 1, 85%, PCB Min Qty: 1 | 0 |
|
$16.4000 / $21.7100 | RFQ |
|
Neutron USA | Power Supply, AC-DC, PCB Mount, Encapsulated, 20W, 24V@0.83A, 85-305V In, VCE20 Serie | 42 |
|
$49.9900 | Buy Now |
Part Details for VCE20US24
VCE20US24 CAD Models
VCE20US24 Part Data Attributes
|
VCE20US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE20US24
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |