Part Details for VCE40US24 by XP Power
Overview of VCE40US24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VCE40US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4583
|
Newark | Power Supply, Ac-Dc, 24V, 1.66A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:24V, Output Current - Output 1:1.66A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VCE40US24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$35.4600 / $42.2200 | Buy Now |
DISTI #
1470-VCE40US24-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
71 In Stock |
|
$35.4602 / $42.2200 | Buy Now |
DISTI #
209-VCE40US24
|
Mouser Electronics | Switching Power Supplies AC-DC, 40W, PCB MOUNT, ITE & HOUSEHOLD RoHS: Compliant | 24 |
|
$34.4800 / $40.0300 | Buy Now |
DISTI #
71886813
|
RS | Power Supply, AC-DC, PCB Mount, Encapsulated,40W,24V@1.66, 85-305V In, VCE40 Series | XP Power VCE40US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$52.7800 | Buy Now |
|
Onlinecomponents.com |
6 Partner Stock |
|
$0 | Buy Now | |
DISTI #
VCE40US24
|
TME | Converter: AC/DC, 40W, 85÷305VAC, 24VDC, Iout: 1.66A, OUT: 1, 85%, PCB Min Qty: 1 | 0 |
|
$36.0000 / $47.6500 | RFQ |
Part Details for VCE40US24
VCE40US24 CAD Models
VCE40US24 Part Data Attributes:
|
VCE40US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE40US24
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |