Part Details for VCHA075D-100MS6 by Cyntec Co Ltd
Overview of VCHA075D-100MS6 by Cyntec Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCHA075D-100MS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 154 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 123 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for VCHA075D-100MS6
VCHA075D-100MS6 CAD Models
VCHA075D-100MS6 Part Data Attributes
|
VCHA075D-100MS6
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VCHA075D-100MS6
Cyntec Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Metal-Core, SMD, 3028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | POWDERED METAL | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |