Part Details for VCSP-O-120X50X15.5 by Schmalz
Overview of VCSP-O-120X50X15.5 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376HVCS#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LTC1148HVCS#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LT1399HVCS#PBF | Analog Devices | L Cost 2x & 3x 300MHz C F Amps |
Price & Stock for VCSP-O-120X50X15.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.12.00012
|
TME | Suction-plate for vacuum block, 120x50x15.5mm Min Qty: 1 | 0 |
|
$23.5200 / $26.6500 | RFQ |