Part Details for VCT.63FP-M12 by Elesa+Ganter
Overview of VCT.63FP-M12 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCT.63FP-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCT.63FP-M12
|
TME | Knob, Ø: 63mm, Int.thread: M12, 26mm, H: 37mm, technopolymer PP Min Qty: 1 | 48 |
|
$2.5500 / $3.2500 | Buy Now |