There are no models available for this part yet.
Overview of VD0231500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VD0231500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VD0231500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 2480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2877 | Buy Now | |
DISTI #
72303752
|
RS | VD-3.81-2P, Green, Zinc, B/M, clamp, with, Ni, plated, Wire, guard, with, bright, Tin, plate | Amphenol - Anytek VD0231500000G RoHS: Compliant Min Qty: 2480 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3430 | RFQ | |
DISTI #
ANYVD0231500000G
|
Heilind Electronics | VD-3.81-2P GREEN - ZINC BM CL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2797 / $0.3356 | Buy Now | ||
DISTI #
ANYVD0231500000G
|
Interstate Connecting Components | VD-3.81-2P GREEN - ZINC BM CL | 0 |
|
Buy Now |