Part Details for VDADM5.5-250 YE (LF) K by JST Manufacturing
Overview of VDADM5.5-250 YE (LF) K by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDADM5.5-250 YE (LF) K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDADM5.5-250
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, 2.5÷6mm2, crimped, for cable Min Qty: 5 | 162 |
|
$0.0880 / $0.1540 | Buy Now |