Part Details for VDB2UJVB-EAC3M-100 by Carling Technologies
Overview of VDB2UJVB-EAC3M-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDB2UJVB-EAC3M-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VDB2UJVB-EAC3M-100-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5130 | Buy Now |
DISTI #
691-RCV-00110381
|
Mouser Electronics | Rocker Switches VDB2UJVB-EAC3M-100 | 0 |
|
$24.1200 / $30.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9400 / $26.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9400 / $26.9400 | Buy Now |