There are no models available for this part yet.
Overview of VDC-520-00 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9519HRTZ | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface | |
ISL9519IRTZ-T | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface | |
ISL9538BHRTZ | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger with SMBus Interface |
Price & Stock for VDC-520-00 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74202358
|
RS | Cable, Solenoid Valve connector, 3 Pole, ISB 11mm, 5 Meters, 50V, 10A | Mencom VDC-520-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$24.0900 / $27.0700 | Buy Now | |
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - ISB 11mm - 5 Meters - 50V - 10A - LED w/Flyback Diode RoHS: Compliant | 55 Factory Stock |
|
$19.9100 / $26.1400 | Buy Now | ||
Master Electronics | Solenoid Valve Connectors - Cordset - 3 Pole - ISB 11mm - 5 Meters - 50V - 10A - LED w/Flyback Diode RoHS: Compliant | 55 Factory Stock |
|
$19.9100 / $26.1400 | Buy Now |