Part Details for VDD1BT0C-ARCRA-100 by Carling Technologies
Overview of VDD1BT0C-ARCRA-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDD1BT0C-ARCRA-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VDD1BT0C-ARCRA-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3390 | Buy Now |
DISTI #
691-RCV-00114370
|
Mouser Electronics | Rocker Switches SWITCH ROCKER RoHS: Compliant | 1 |
|
$28.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $19.4500 | Buy Now |
DISTI #
VDD1BT0C-ARCRA-100
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$25.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5500 / $19.4500 | Buy Now |