Part Details for VDDAA60B-CTH00-000 by Carling Technologies
Overview of VDDAA60B-CTH00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDDAA60B-CTH00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1930
|
Newark | Vddaa60B-Cth00-000 Rohs Compliant: Yes |Carling Technologies VDDAA60B-CTH00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 / $27.5100 | Buy Now |
DISTI #
432-VDDAA60B-CTH00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5180 | Buy Now |
DISTI #
691-VDDAA60B-CTH-000
|
Mouser Electronics | Rocker Switches VDDAA60B-CTH00-000 RoHS: Compliant | 0 |
|
$16.6000 / $24.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $16.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9200 / $16.1200 | Buy Now |
Part Details for VDDAA60B-CTH00-000
VDDAA60B-CTH00-000 CAD Models
VDDAA60B-CTH00-000 Part Data Attributes:
|
VDDAA60B-CTH00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VDDAA60B-CTH00-000
Carling Technologies
Rocker Switch, DPDT, On-on, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LAMP | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |