There are no models available for this part yet.
Overview of VDE-ISS 5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for VDE-ISS 5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Allen key, fully insulated, safety tool according to EN 60900, length: 200 mm, T-handle width: 110 mm, for all terminals with 6 mm Allen screw RoHS: Compliant | 0 |
|
$38.2600 / $48.6000 | Buy Now | ||
Master Electronics | Allen key, fully insulated, safety tool according to EN 60900, length: 200 mm, T-handle width: 110 mm, for all terminals with 6 mm Allen screw RoHS: Compliant | 0 |
|
$38.2600 / $48.6000 | Buy Now |