Part Details for VDFK 6/K-DP by Phoenix Contact
Overview of VDFK 6/K-DP by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDFK 6/K-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 41 A - cross section: 0.2 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray RoHS: Compliant | 0 |
|
$5.4100 / $7.8600 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 41 A - cross section: 0.2 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray RoHS: Compliant | 0 |
|
$5.4100 / $7.8600 | Buy Now |