Part Details for VDG-580-00 by Mencom Corporation
Overview of VDG-580-00 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDG-580-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202348
|
RS | Cable, Solenoid Valve connector, 3 Pole, ISB 11mm, 5 Meters, 24V, 10A | Mencom VDG-580-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$22.3700 / $24.8500 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - ISB 11mm - 5 Meters - 24V - 10A - LED w/MOV - ground opposite RoHS: Compliant | 0 |
|
$20.1600 / $26.6900 | Buy Now |