There are no models available for this part yet.
Overview of VDK-1130 by Comprehensive Connectivity Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC |
Price & Stock for VDK-1130 by Comprehensive Connectivity Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | USB-C 4K DOCK W HDMI ETH USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |